Part Details for JAN1N4979 by Semicon Components Inc
Overview of JAN1N4979 by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N4979
JAN1N4979 CAD Models
JAN1N4979 Part Data Attributes
|
JAN1N4979
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4979
Semicon Components Inc
Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JAN1N4979
This table gives cross-reference parts and alternative options found for JAN1N4979. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4979, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4979 | Zener Diode, 75V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | JAN1N4979 vs 1N4979 |
JANTXV1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4979 vs JANTXV1N4979 |
JAN1N4979 | Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | JAN1N4979 vs JAN1N4979 |
1N4979 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | JAN1N4979 vs 1N4979 |
JANS1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4979 vs JANS1N4979 |
JANS1N4979 | Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4979 vs JANS1N4979 |
JAN1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JAN1N4979 vs JAN1N4979 |
JANTX1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4979 vs JANTX1N4979 |
JAN1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4979 vs JAN1N4979 |
JANTX1N4979 | Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4979 vs JANTX1N4979 |