Part Details for JAN1N4981US by Bkc Semiconductors Inc
Overview of JAN1N4981US by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N4981US
JAN1N4981US CAD Models
JAN1N4981US Part Data Attributes
|
JAN1N4981US
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4981US
Bkc Semiconductors Inc
Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for JAN1N4981US
This table gives cross-reference parts and alternative options found for JAN1N4981US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4981US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4981US | Zener Diode, 91V V(Z), 4.95%, 5W, Silicon, Unidirectional, | Micross Components | JAN1N4981US vs JANTXV1N4981US |
JANS1N4981US | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4981US vs JANS1N4981US |
JANTX1N4981US | Zener Diode, 91V V(Z), 4.95%, 5W, Silicon, Unidirectional, | Micross Components | JAN1N4981US vs JANTX1N4981US |
JAN1N4981US | Zener Diode, 91V V(Z), 4.95%, 5W, Silicon, Unidirectional, | Micross Components | JAN1N4981US vs JAN1N4981US |
1N4981US | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | Microsemi Corporation | JAN1N4981US vs 1N4981US |
JANTXV1N4981US | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4981US vs JANTXV1N4981US |
1N4981US | Zener Diode, 91V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JAN1N4981US vs 1N4981US |
JAN1N4981US | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N4981US vs JAN1N4981US |
JANTXV1N4981US | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4981US vs JANTXV1N4981US |
JANTX1N4981US | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N4981US vs JANTX1N4981US |