Part Details for JAN1N4983 by Sensitron Semiconductors
Overview of JAN1N4983 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4983
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4983
|
Avnet Americas | Zener Single 110V 5000mW 2-Pin - Bag (Alt: JAN1N4983) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$4.7250 / $6.7500 | Buy Now |
Part Details for JAN1N4983
JAN1N4983 CAD Models
JAN1N4983 Part Data Attributes
|
JAN1N4983
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N4983
Sensitron Semiconductors
Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 110 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 12 mA |
Alternate Parts for JAN1N4983
This table gives cross-reference parts and alternative options found for JAN1N4983. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4983, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4983 | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4983 vs JANTX1N4983 |
JANTX1N4983 | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4983 vs JANTX1N4983 |
JAN1N4983 | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4983 vs JAN1N4983 |
JAN1N4983 | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4983 vs JAN1N4983 |
1N4983 | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4983 vs 1N4983 |
1N4983 | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4983 vs 1N4983 |
1N4983 | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4983 vs 1N4983 |
JANTXV1N4983 | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4983 vs JANTXV1N4983 |
1N4983 | Zener Diode, 110V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | JAN1N4983 vs 1N4983 |
JANTX1N4983 | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional | Semicon Components Inc | JAN1N4983 vs JANTX1N4983 |