Part Details for JAN1N4994 by Microchip Technology Inc
Overview of JAN1N4994 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15746-ND
|
DigiKey | DIODE ZENER 330V 5W E AXIAL Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N4994
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
730 Alternates Available |
|
$225.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 730 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 716 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
|
NexGen Digital | 57 |
|
RFQ |
Part Details for JAN1N4994
JAN1N4994 CAD Models
JAN1N4994 Part Data Attributes
|
JAN1N4994
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4994
Microchip Technology Inc
Zener Diode, 330V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 330 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for JAN1N4994
This table gives cross-reference parts and alternative options found for JAN1N4994. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4994, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4994 | Zener Diode, 330V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4994 vs JANTX1N4994 |
SP4994E3 | Zener Diode, 330V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | JAN1N4994 vs SP4994E3 |
JAN1N4994 | Zener Diode, 330V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4994 vs JAN1N4994 |
1N4994 | Zener Diode, 330V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | JAN1N4994 vs 1N4994 |
JANTX1N4994 | Zener Diode, 330V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4994 vs JANTX1N4994 |
1N4994E3 | Zener Diode, 330V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4994 vs 1N4994E3 |
JANTXV1N4994 | Zener Diode, 330V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4994 vs JANTXV1N4994 |
JAN1N4994 | Zener Diode, 330V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4994 vs JAN1N4994 |
JANTXV1N4994 | Zener Diode, 330V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4994 vs JANTXV1N4994 |
1N4994 | Zener Diode, 330V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4994 vs 1N4994 |