Part Details for JAN1N5188 by Microchip Technology Inc
Overview of JAN1N5188 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N5188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6742
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip JAN1N5188 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $8.2200 | Buy Now |
DISTI #
1086-18767-ND
|
DigiKey | DIODE GEN PURP 400V 3A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2200 | Buy Now |
DISTI #
JAN1N5188
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 3A 2-Pin - Bulk (Alt: JAN1N5188) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9000 / $8.8500 | Buy Now |
DISTI #
494-JAN1N5188
|
Mouser Electronics | Rectifiers 480V 3A UFR,FRR THT RoHS: Not Compliant | 0 |
|
$8.2200 | Order Now |
DISTI #
JAN1N5188
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6700 / $12.6400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.7100 / $9.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6700 / $12.6400 | Buy Now |
Part Details for JAN1N5188
JAN1N5188 CAD Models
JAN1N5188 Part Data Attributes
|
JAN1N5188
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5188
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 480 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5188
This table gives cross-reference parts and alternative options found for JAN1N5188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5188 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | Microchip Technology Inc | JAN1N5188 vs JANTXV1N5188 |
JANTX1N5188 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, HERMETIC SEALED, 303, 2 PIN | Sensitron Semiconductors | JAN1N5188 vs JANTX1N5188 |
1N5188 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, HERMETIC SEALED, 303, 2 PIN | Sensitron Semiconductors | JAN1N5188 vs 1N5188 |
JAN1N5188 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JAN1N5188 vs JAN1N5188 |
JANTX1N5188 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5188 vs JANTX1N5188 |
JANTX1N5188 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN | Microsemi Corporation | JAN1N5188 vs JANTX1N5188 |
1N5188 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JAN1N5188 vs 1N5188 |
JAN1N5188 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5188 vs JAN1N5188 |
1N5188 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | Microchip Technology Inc | JAN1N5188 vs 1N5188 |
JANTX1N5188 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JAN1N5188 vs JANTX1N5188 |