Part Details for JAN1N5550E3 by Microsemi Corporation
Overview of JAN1N5550E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5550E3
JAN1N5550E3 CAD Models
JAN1N5550E3 Part Data Attributes
|
JAN1N5550E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5550E3
Microsemi Corporation
DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP-IRELAND | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |