Part Details for JAN1N5550US by Microchip Technology Inc
Overview of JAN1N5550US by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N5550US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6968
|
Newark | 200 V Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5550US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $9.3300 | Buy Now |
DISTI #
JAN1N5550US
|
Avnet Americas | Diode Standard Recovery 200V 5A 2-Pin B-SQ MELF - Bulk (Alt: JAN1N5550US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9800 / $10.0500 | Buy Now |
DISTI #
JAN1N5550US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8500 / $14.3600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.7600 / $10.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8500 / $14.3600 | Buy Now |
Part Details for JAN1N5550US
JAN1N5550US CAD Models
JAN1N5550US Part Data Attributes
|
JAN1N5550US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5550US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5550US
This table gives cross-reference parts and alternative options found for JAN1N5550US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5550US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5550USE3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2 | Microsemi Corporation | JAN1N5550US vs 1N5550USE3 |
JANS1N5550US | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5550US vs JANS1N5550US |
SPD5187SMSTXV | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JAN1N5550US vs SPD5187SMSTXV |
SPD5187SMSS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JAN1N5550US vs SPD5187SMSS |