There are no models available for this part yet.
Overview of JAN1N5552 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for JAN1N5552 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ6974
|
Newark | 600V Std Rectifier B-Body Rohs Compliant: Yes |Microchip JAN1N5552 RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $4.5100 | Buy Now | |
DISTI #
1086-2098-ND
|
DigiKey | DIODE GEN PURP 600V 3A AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5100 / $4.8600 | Buy Now | |
DISTI #
JAN1N5552
|
Avnet Americas | Diode Switching 600V 5A 2-Pin Case E - Bulk (Alt: JAN1N5552) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $4.8600 | Buy Now | |
DISTI #
494-JAN1N5552
|
Mouser Electronics | Rectifiers 660V 3A Std Rectifier THT RoHS: Not Compliant | 525 |
|
$4.5100 / $4.8600 | Buy Now | |
DISTI #
JAN1N5552
|
Microchip Technology Inc | Std Rectifier _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8600 | Buy Now | |
Onlinecomponents.com | Diode - Standard - 600V - 3A - 1.2 V @ 9 A Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - B, Axial Package - Through Hole. RoHS: Compliant |
112 In Stock 152 On Order |
|
$4.2400 / $5.5100 | Buy Now | ||
DISTI #
75701163
|
Verical | Rectifier Diode Switching 600V 5A 2000ns 2-Pin Case E Bag RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2331 | Americas - 110 |
|
$5.7200 / $7.1630 | Buy Now | |
NAC | Rectifier RoHS: Compliant Min Qty: 72 Package Multiple: 1 | 0 |
|
$4.2300 / $5.1000 | Buy Now | ||
NexGen Digital | 500 |
|
RFQ | ||||
DISTI #
JAN1N5552
|
Avnet Silica | Diode Switching 600V 5A 2-Pin Case E (Alt: JAN1N5552) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for JAN1N5552 by Microchip Technology Inc
Part Data Attributes for JAN1N5552 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, B PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
2 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Related Parts for JAN1N5552
-
JANTX1N5552Rectifier Diodes
-
JANS1N4962Zener Diodes
-
SK017C472MAAFixed Capacitors
-
JAN1N6132Transient Suppressors
-
MTP12P10Power Field-Effect Transistors
-
STM32F103ZET6TRMicrocontrollers
-
2N3822Small Signal Field-Effect Transistors
-
JAN2N718ASmall Signal Bipolar Transistors
-
CES-110-01-S-DHeaders and Edge Type Connectors