Datasheets
JAN1N5553 by:

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon,

Part Details for JAN1N5553 by Unitrode Corporation

Overview of JAN1N5553 by Unitrode Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for JAN1N5553

JAN1N5553 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N5553 Part Data Attributes

JAN1N5553 Unitrode Corporation
Buy Now Datasheet
Compare Parts:
JAN1N5553 Unitrode Corporation Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon,
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITRODE CORP
Reach Compliance Code unknown
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/420
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 2 µs
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for JAN1N5553

This table gives cross-reference parts and alternative options found for JAN1N5553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5553 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, Unitrode Corp (RETIRED) JAN1N5553 vs 1N5553
JANTX1N5553 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, General Instrument Corp JAN1N5553 vs JANTX1N5553
JANTX1N5553 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) JAN1N5553 vs JANTX1N5553
JANTX1N5553 Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, Voltage Multipliers Inc JAN1N5553 vs JANTX1N5553
JAN1N5553 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) JAN1N5553 vs JAN1N5553
JAN1N5553 Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon Voltage Multipliers Inc JAN1N5553 vs JAN1N5553
1N5553 Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Voltage Multipliers Inc JAN1N5553 vs 1N5553
JANTX1N5553 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corporation JAN1N5553 vs JANTX1N5553
1N5553 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, General Instrument Corp JAN1N5553 vs 1N5553
1N5553 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon International Semiconductor Inc JAN1N5553 vs 1N5553
Part Number Description Manufacturer Compare
JANTX1N5553 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) JAN1N5553 vs JANTX1N5553
JANTXV1N5553 Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency JAN1N5553 vs JANTXV1N5553
JANTX1N5553 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, General Instrument Corp JAN1N5553 vs JANTX1N5553
1N5553 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, Unitrode Corp (RETIRED) JAN1N5553 vs 1N5553
JAN1N5553 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) JAN1N5553 vs JAN1N5553
JAN1N5553 Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon Voltage Multipliers Inc JAN1N5553 vs JAN1N5553
1N5553 Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Voltage Multipliers Inc JAN1N5553 vs 1N5553
JANTX1N5553 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corporation JAN1N5553 vs JANTX1N5553
1N5553 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, Unitrode Corporation JAN1N5553 vs 1N5553
JAN1N5553 Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency JAN1N5553 vs JAN1N5553

JAN1N5553 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5553 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5553 by Unitrode Corporation

  • Please alert me when JAN1N5553 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N5553 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5553 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N5553 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5553.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5553 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: