JAN1N5620US
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JAN1N5620US by Voltage Multipliers Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JAN1N5620US by Voltage Multipliers Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N5620US by Voltage Multipliers Inc

JAN1N5620US
Voltage Multipliers Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/427K
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
2 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JAN1N5620US
    Voltage Multipliers Inc
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JAN1N5620US

This table gives cross-reference parts and alternative options found for JAN1N5620US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5620US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5620U Rectifier Diode, 1 Element, 1A, Silicon Sensitron Semiconductors JAN1N5620US vs 1N5620U
1N5620US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon Microchip Technology Inc JAN1N5620US vs 1N5620US
JANTXV1N5620UL Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JAN1N5620US vs JANTXV1N5620UL
JANTXV1N5620US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Voltage Multipliers Inc JAN1N5620US vs JANTXV1N5620US
JANTXV1N5620US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN Sensitron Semiconductors JAN1N5620US vs JANTXV1N5620US
JANTX1N5620UL Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JAN1N5620US vs JANTX1N5620UL
JANTX1N5620US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN Sensitron Semiconductors JAN1N5620US vs JANTX1N5620US
JAN1N5620US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N5620US vs JAN1N5620US
JANTXV1N5620US Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JAN1N5620US vs JANTXV1N5620US
1N5620US Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JAN1N5620US vs 1N5620US
Part Number Description Manufacturer Compare
JAN1N5620US Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JAN1N5620US vs JAN1N5620US
1N5620US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon Microchip Technology Inc JAN1N5620US vs 1N5620US
JANTXV1N5620US Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JAN1N5620US vs JANTXV1N5620US
JAN1N5620US Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N5620US vs JAN1N5620US
JAN1N5620UL Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JAN1N5620US vs JAN1N5620UL
JANTXV1N5620US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN Sensitron Semiconductors JAN1N5620US vs JANTXV1N5620US
1N5620US Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JAN1N5620US vs 1N5620US
JANTXV1N5620UL Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JAN1N5620US vs JANTXV1N5620UL
1N5620U Rectifier Diode, 1 Element, 1A, Silicon Sensitron Semiconductors JAN1N5620US vs 1N5620U
JANTXV1N5620US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Voltage Multipliers Inc JAN1N5620US vs JANTXV1N5620US

Related Parts for JAN1N5620US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5620US by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5620US by Voltage Multipliers Inc

Select Manufacturer
Which Manufacturer of JAN1N5620US would you like to use for your alert(s)?
  • Please alert me when JAN1N5620US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5620US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5620US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5620US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5620US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5620US by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: