Part Details for JAN1N5712-1 by Defense Logistics Agency
Overview of JAN1N5712-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for JAN1N5712-1
JAN1N5712-1 CAD Models
JAN1N5712-1 Part Data Attributes:
|
JAN1N5712-1
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N5712-1
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, GLAAS, SIMILAR TO DO-35, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | GLAAS, SIMILAR TO DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/444H | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5712-1
This table gives cross-reference parts and alternative options found for JAN1N5712-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5712-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5712-1 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, GLAAS, SIMILAR TO DO-35, 2 PIN | Defense Logistics Agency | JAN1N5712-1 vs JANTX1N5712-1 |
JANTXV1N5712-1 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, GLAAS, SIMILAR TO DO-35, 2 PIN | Defense Logistics Agency | JAN1N5712-1 vs JANTXV1N5712-1 |