Part Details for JAN1N5969D by Compensated Devices Inc
Overview of JAN1N5969D by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5969D
JAN1N5969D CAD Models
JAN1N5969D Part Data Attributes:
|
JAN1N5969D
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5969D
Compensated Devices Inc
Zener Diode, 6.2V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 220 mA |
Alternate Parts for JAN1N5969D
This table gives cross-reference parts and alternative options found for JAN1N5969D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5969D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5969D | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N5969D vs JAN1N5969D |
JANTX1N5969D | Zener Diode, 6.2V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N5969D vs JANTX1N5969D |
JANTXV1N5969D | Zener Diode, 6.2V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N5969D vs JANTXV1N5969D |
JANTX1N5969D | Zener Diode, 6.2V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | JAN1N5969D vs JANTX1N5969D |
JAN1N5969D | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | JAN1N5969D vs JAN1N5969D |
JANTXV1N5969D | Zener Diode, 6.2V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N5969D vs JANTXV1N5969D |
JANTXV1N5969D | Zener Diode, 6.2V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | JAN1N5969D vs JANTXV1N5969D |