JAN1N6345
Description: Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41,

Overview of JAN1N6345 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for JAN1N6345 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6345 by Bkc Semiconductors Inc

JAN1N6345
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
Additional Feature
LOW NOISE, HIGH SURGE CAPABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
180 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
1600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/533
Reference Voltage-Nom
75 V
Reverse Current-Max
0.05 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
73.5 mV/°C
Voltage Tol-Max
5%
Working Test Current
1.7 mA
Want to compare parts?
  1. JAN1N6345
    Bkc Semiconductors Inc
    Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41,
    VS

Alternate Parts for JAN1N6345

This table gives cross-reference parts and alternative options found for JAN1N6345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6345 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Microsemi Corporation JAN1N6345 vs JAN1N6345
1N6345 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N6345 vs 1N6345
1N6345 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Sensitron Semiconductors JAN1N6345 vs 1N6345
SP6345 Zener Diode, 75V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JAN1N6345 vs SP6345
JANTX1N6345 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N6345 vs JANTX1N6345
1N6345E3 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N6345 vs 1N6345E3
JANTXV1N6345 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation JAN1N6345 vs JANTXV1N6345
Part Number Description Manufacturer Compare
1N5757B-1E3TR Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N6345 vs 1N5757B-1E3TR
NTE5046A Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, NTE Electronics Inc JAN1N6345 vs NTE5046A
SZN6345TXV Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) JAN1N6345 vs SZN6345TXV
1N5267BAR2 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics JAN1N6345 vs 1N5267BAR2
MQ1N5267B-1E3TR Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N6345 vs MQ1N5267B-1E3TR
1N5757B Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp JAN1N6345 vs 1N5757B
1N5267BE3TR Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N6345 vs 1N5267BE3TR
MQ1N5267B-1TR Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N6345 vs MQ1N5267B-1TR
1N5267TR Zener Diode, 75V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N6345 vs 1N5267TR
MSP1N5267BE3TR-1 Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N6345 vs MSP1N5267BE3TR-1

Related Parts for JAN1N6345

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6345 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6345 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of JAN1N6345 would you like to use for your alert(s)?
  • Please alert me when JAN1N6345 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6345 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6345 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6345 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6345.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6345 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: