Datasheets
JAN1N6345 by:

Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,

Part Details for JAN1N6345 by VPT Components

Overview of JAN1N6345 by VPT Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for JAN1N6345

Part # Distributor Description Stock Price Buy
DISTI # JAN1N6345
Avnet Americas ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JAN1N6345) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for JAN1N6345

JAN1N6345 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N6345 Part Data Attributes

JAN1N6345 VPT Components
Buy Now Datasheet
Compare Parts:
JAN1N6345 VPT Components Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VPT COMPONENTS
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 180 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 1600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-PRF-19500; MIL-STD-750
Reference Voltage-Nom 75 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 56 V
Surface Mount NO
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 77.25 mV/°C
Voltage Tol-Max 5%
Working Test Current 1.7 mA

Alternate Parts for JAN1N6345

This table gives cross-reference parts and alternative options found for JAN1N6345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N6345 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JAN1N6345 vs 1N6345
JANTXV1N6345 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JAN1N6345 vs JANTXV1N6345
JANTX1N6345 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JAN1N6345 vs JANTX1N6345
Part Number Description Manufacturer Compare
JANTXV1N6345 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JAN1N6345 vs JANTXV1N6345
1N6345 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JAN1N6345 vs 1N6345
JANTX1N6345 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JAN1N6345 vs JANTX1N6345

JAN1N6345 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6345 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6345 by VPT Components

Select Manufacturer
Which Manufacturer of JAN1N6345 would you like to use for your alert(s)?
  • Please alert me when JAN1N6345 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6345 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6345 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6345 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6345.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6345 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: