Part Details for JAN1N6624U by Microsemi Corporation
Overview of JAN1N6624U by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for JAN1N6624U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JAN1N6624U-ND
|
DigiKey | DIODE GEN PURP 900V 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3001 | Buy Now |
Part Details for JAN1N6624U
JAN1N6624U CAD Models
JAN1N6624U Part Data Attributes
|
JAN1N6624U
Microsemi Corporation
Buy Now
|
Compare Parts:
JAN1N6624U
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, HERMETIC SEALED, MELF-A-2
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, MELF-A-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 900 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N6624U
This table gives cross-reference parts and alternative options found for JAN1N6624U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6624U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6624US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, | Sensitron Semiconductors | JAN1N6624U vs 1N6624US |
JAN1N6624US | Rectifier Diode, Avalanche, 1 Element, 1A, 900V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | JAN1N6624U vs JAN1N6624US |
1N6624U | Rectifier Diode, 1 Phase, 1 Element, 1A, 900V V(RRM), Silicon, MELF-2 | Microsemi Corporation | JAN1N6624U vs 1N6624U |
JANTXV1N6624US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, | Sensitron Semiconductors | JAN1N6624U vs JANTXV1N6624US |
1N6624U | Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | JAN1N6624U vs 1N6624U |
JANTX1N6624U | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, MELF-2 | Sensitron Semiconductors | JAN1N6624U vs JANTX1N6624U |
JANTX1N6624US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 900V V(RRM), Silicon | Microchip Technology Inc | JAN1N6624U vs JANTX1N6624US |
JANS1N6624U | Rectifier Diode, 1 Element, 1A, 900V V(RRM), | Sensitron Semiconductors | JAN1N6624U vs JANS1N6624U |
1N6624US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 900V V(RRM), Silicon | Microchip Technology Inc | JAN1N6624U vs 1N6624US |
JAN1N6624US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 900V V(RRM), Silicon | Microchip Technology Inc | JAN1N6624U vs JAN1N6624US |