Part Details for JAN1N6628 by Microsemi Corporation
Overview of JAN1N6628 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6628
JAN1N6628 CAD Models
JAN1N6628 Part Data Attributes:
|
JAN1N6628
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6628
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, E, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.75 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/590 | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6628
This table gives cross-reference parts and alternative options found for JAN1N6628. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6628, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6628 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.75A, 600V V(RRM), Silicon | Microchip Technology Inc | JAN1N6628 vs 1N6628 |
JAN1N6628 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC, 306, 2 PIN | Sensitron Semiconductors | JAN1N6628 vs JAN1N6628 |
1N6628 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JAN1N6628 vs 1N6628 |
JANTX1N6628 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC, 306, 2 PIN | Sensitron Semiconductors | JAN1N6628 vs JANTX1N6628 |
1N6628 | Rectifier Diode, 1 Phase, 1 Element, 2.3A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N6628 vs 1N6628 |