Part Details for JAN1N7039CCU1 by Microsemi Corporation
Overview of JAN1N7039CCU1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N7039CCU1
JAN1N7039CCU1 CAD Models
JAN1N7039CCU1 Part Data Attributes:
|
JAN1N7039CCU1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N7039CCU1
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-CBCC-N3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 17.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for JAN1N7039CCU1
This table gives cross-reference parts and alternative options found for JAN1N7039CCU1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N7039CCU1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N7039CCU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon | Microchip Technology Inc | JAN1N7039CCU1 vs JAN1N7039CCU1 |
1N7039CCU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon | Microchip Technology Inc | JAN1N7039CCU1 vs 1N7039CCU1 |
1N7039CCU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon, | Microsemi Corporation | JAN1N7039CCU1 vs 1N7039CCU1 |
1N7039CCU1E3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon, | Microsemi Corporation | JAN1N7039CCU1 vs 1N7039CCU1E3 |