Part Details for JAN1N749A-1 by Microchip Technology Inc
Overview of JAN1N749A-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N749A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3532
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JAN1N749A-1 Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $1.7700 | Buy Now |
DISTI #
JAN1N749A-1-ND
|
DigiKey | ZENER DIODE Min Qty: 385 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7700 | Buy Now |
DISTI #
JAN1N749A-1
|
Avnet Americas | Diode Zener Single 4.3V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JAN1N749A-1) RoHS: Not Compliant Min Qty: 385 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $1.9100 | Buy Now |
DISTI #
494-JAN1N749A-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.7700 / $1.9100 | Order Now |
DISTI #
JAN1N749A-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
326 Alternates Available |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | 326 Factory Stock |
|
$1.8800 / $2.7200 | Buy Now | |
DISTI #
JAN1N749A-1
|
Avnet Americas | Diode Zener Single 4.3V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JAN1N749A-1) RoHS: Not Compliant Min Qty: 385 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $1.9100 | Buy Now |
|
Ameya Holding Limited | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 | 51 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 182 Package Multiple: 1 | 0 |
|
$1.7100 / $2.1100 | Buy Now |
|
Master Electronics | 326 Factory Stock |
|
$1.8800 / $2.7200 | Buy Now |
Part Details for JAN1N749A-1
JAN1N749A-1 CAD Models
JAN1N749A-1 Part Data Attributes:
|
JAN1N749A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N749A-1
Microchip Technology Inc
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/127 | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JAN1N749A-1
This table gives cross-reference parts and alternative options found for JAN1N749A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N749A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N749A-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N749A-1 vs JAN1N749A-1 |