Diodes
JAN1N758AUR-1
Description: 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2

Overview of JAN1N758AUR-1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JAN1N758AUR-1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N758AUR-1 by onsemi

JAN1N758AUR-1
onsemi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, LL34, MELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
17 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/127
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. JAN1N758AUR-1
    onsemi
    10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2
    VS

Alternate Parts for JAN1N758AUR-1

This table gives cross-reference parts and alternative options found for JAN1N758AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N758AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N758AUR-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N758AUR-1 vs JANTXV1N758AUR-1
1N758AUR-1TR Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N758AUR-1 vs 1N758AUR-1TR
1N758AUR-1 Zener Diode, 10V V(Z), 5%, 0.4W, Bkc Semiconductors Inc JAN1N758AUR-1 vs 1N758AUR-1
JANTX1N758AUR-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N758AUR-1 vs JANTX1N758AUR-1
JANTX1N758AUR-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N758AUR-1 vs JANTX1N758AUR-1
1N758AUR-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N758AUR-1 vs 1N758AUR-1
JAN1N758AUR-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N758AUR-1 vs JAN1N758AUR-1
JANTX1N758AUR-1 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 onsemi JAN1N758AUR-1 vs JANTX1N758AUR-1
1N758AUR-1E3 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N758AUR-1 vs 1N758AUR-1E3
Part Number Description Manufacturer Compare
JANTXV1N758AUR-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N758AUR-1 vs JANTXV1N758AUR-1
JANTX1N758AUR-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N758AUR-1 vs JANTX1N758AUR-1
1N758AUR-1TR Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N758AUR-1 vs 1N758AUR-1TR
1N758AUR-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N758AUR-1 vs 1N758AUR-1
1N758AUR-1E3 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N758AUR-1 vs 1N758AUR-1E3
JANTX1N758AUR-1 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 onsemi JAN1N758AUR-1 vs JANTX1N758AUR-1
1N758AUR-1 Zener Diode, 10V V(Z), 5%, 0.4W, Bkc Semiconductors Inc JAN1N758AUR-1 vs 1N758AUR-1
JAN1N758AUR-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, LL34/35, MINIMELF-2 Bkc Semiconductors Inc JAN1N758AUR-1 vs JAN1N758AUR-1
JANTX1N758AUR-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N758AUR-1 vs JANTX1N758AUR-1

Related Parts for JAN1N758AUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N758AUR-1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N758AUR-1 by onsemi

Select Manufacturer
Which Manufacturer of JAN1N758AUR-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N758AUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N758AUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N758AUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N758AUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N758AUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N758AUR-1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: