Part Details for JAN1N938B by Motorola Mobility LLC
Overview of JAN1N938B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for JAN1N938B
JAN1N938B CAD Models
JAN1N938B Part Data Attributes:
|
JAN1N938B
Motorola Mobility LLC
Buy Now
|
Compare Parts:
JAN1N938B
Motorola Mobility LLC
9V, SILICON, VOLTAGE REFERENCE DIODE, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/156M | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.09 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for JAN1N938B
This table gives cross-reference parts and alternative options found for JAN1N938B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N938B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N938B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7 | Central Semiconductor Corp | JAN1N938B vs 1N938B |
JANTXV1N938B | 9V, SILICON, VOLTAGE REFERENCE DIODE, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Motorola Mobility LLC | JAN1N938B vs JANTXV1N938B |
JANTX1N938B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Motorola Semiconductor Products | JAN1N938B vs JANTX1N938B |
JANTX1N938B | 9V, SILICON, VOLTAGE REFERENCE DIODE, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Motorola Mobility LLC | JAN1N938B vs JANTX1N938B |
RH938B-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JAN1N938B vs RH938B-1 |
JAN1N938B-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | JAN1N938B vs JAN1N938B-1 |
JANRH938B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JAN1N938B vs JANRH938B |
JANTXV1N938B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Compensated Devices Inc | JAN1N938B vs JANTXV1N938B |
1N938B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN | International Semiconductor Inc | JAN1N938B vs 1N938B |
JANTXRH938B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JAN1N938B vs JANTXRH938B |