Part Details for JAN1N944B-1 by Microsemi Corporation
Overview of JAN1N944B-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N944B-1
JAN1N944B-1 CAD Models
JAN1N944B-1 Part Data Attributes
|
JAN1N944B-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N944B-1
Microsemi Corporation
Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.117 mV/°C | |
Voltage Tol-Max | 4.96% |
Alternate Parts for JAN1N944B-1
This table gives cross-reference parts and alternative options found for JAN1N944B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N944B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N944B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N944B-1 vs JANS1N944B |
RH944B-1E3 | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN | Microsemi Corporation | JAN1N944B-1 vs RH944B-1E3 |
1N944B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA | Motorola Semiconductor Products | JAN1N944B-1 vs 1N944B |
JANTX1N944B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, | Microsemi Corporation | JAN1N944B-1 vs JANTX1N944B-1 |
JAN1N944B | 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | JAN1N944B-1 vs JAN1N944B |
1N944BTR | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 | Microsemi Corporation | JAN1N944B-1 vs 1N944BTR |
JANTX1N944B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, | Compensated Devices Inc | JAN1N944B-1 vs JANTX1N944B |
JANTX1N944B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N944B-1 vs JANTX1N944B |
1N944B | 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | JAN1N944B-1 vs 1N944B |
RH944B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, | Microsemi Corporation | JAN1N944B-1 vs RH944B |