Part Details for JAN2N1711S by New England Semiconductor
Overview of JAN2N1711S by New England Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N1711S
JAN2N1711S CAD Models
JAN2N1711S Part Data Attributes
|
JAN2N1711S
New England Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N1711S
New England Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Package Description | SIMILAR TO TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/225F | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for JAN2N1711S
This table gives cross-reference parts and alternative options found for JAN2N1711S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1711S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1711 | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N1711S vs 2N1711 |
2N1711 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Crimson Semiconductor Inc | JAN2N1711S vs 2N1711 |
2N1711 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Swampscott Electronics Co Inc | JAN2N1711S vs 2N1711 |
JANTX2N1711 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N1711S vs JANTX2N1711 |
2N1711 | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | JAN2N1711S vs 2N1711 |
2N1711 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, METAL PACKAGE-3 | TDK Micronas GmbH | JAN2N1711S vs 2N1711 |
2N1711 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Hi-Tron Semiconductor Corp | JAN2N1711S vs 2N1711 |
JANTX2N1711S | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | New England Semiconductor | JAN2N1711S vs JANTX2N1711S |
2N1711 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Zetex / Diodes Inc | JAN2N1711S vs 2N1711 |
JAN2N1711S | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | JAN2N1711S vs JAN2N1711S |