Part Details for JAN2N1724 by Spectrum Control
Overview of JAN2N1724 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N1724
JAN2N1724 CAD Models
JAN2N1724 Part Data Attributes:
|
JAN2N1724
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
JAN2N1724
Spectrum Control
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-61 | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.6 V |
Alternate Parts for JAN2N1724
This table gives cross-reference parts and alternative options found for JAN2N1724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1724 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, TO-61, 3 PIN | Semitronics Corp | JAN2N1724 vs 2N1724 |
JANTX2N1724 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, TO-61, 3 PIN | Microsemi Corporation | JAN2N1724 vs JANTX2N1724 |
2N1724 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, TO-61, 3 PIN | Advanced Semiconductor Inc | JAN2N1724 vs 2N1724 |
2N1724 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon, TO-61, Metal, 3 Pin, TO-61, 3 PIN | Crimson Semiconductor Inc | JAN2N1724 vs 2N1724 |
2N1724 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, TO-61, 3 PIN | General Diode Corp | JAN2N1724 vs 2N1724 |
2N1724R1 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-61 | TT Electronics Power and Hybrid / Semelab Limited | JAN2N1724 vs 2N1724R1 |
2N1724 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-61 | Texas Instruments | JAN2N1724 vs 2N1724 |
JAN2N1724 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin | Silicon Transistor Corporation | JAN2N1724 vs JAN2N1724 |
2N1724R1 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-61 | TT Electronics Resistors | JAN2N1724 vs 2N1724R1 |
JANTX2N1724 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, | Spectrum Control | JAN2N1724 vs JANTX2N1724 |