Part Details for JAN2N2060 by Microsemi Corporation
Overview of JAN2N2060 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2060
JAN2N2060 CAD Models
JAN2N2060 Part Data Attributes
|
JAN2N2060
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2060
Microsemi Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-78 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/270 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N2060
This table gives cross-reference parts and alternative options found for JAN2N2060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2060L | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN | Semicoa Semiconductors | JAN2N2060 vs JANTX2N2060L |
JAN2N2060L | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | JAN2N2060 vs JAN2N2060L |
JANTXV2N2060L | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN | Semicoa Semiconductors | JAN2N2060 vs JANTXV2N2060L |
2N2060G4 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN | TT Electronics Resistors | JAN2N2060 vs 2N2060G4 |
JANS2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN | Semicoa Semiconductors | JAN2N2060 vs JANS2N2060 |
2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN | TT Electronics Resistors | JAN2N2060 vs 2N2060 |
2N2060A | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2060 vs 2N2060A |
JAN2N2060 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-77, | Raytheon Semiconductor | JAN2N2060 vs JAN2N2060 |
2N2060LE3 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JAN2N2060 vs 2N2060LE3 |
JANTX2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, HERMETIC SEALED, METAL CAN-6 | Semicoa Semiconductors | JAN2N2060 vs JANTX2N2060 |