Part Details for JANS2N2060 by Semicoa Semiconductors
Overview of JANS2N2060 by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS2N2060
JANS2N2060 CAD Models
JANS2N2060 Part Data Attributes
|
JANS2N2060
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS2N2060
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-99 | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/270 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N2060
This table gives cross-reference parts and alternative options found for JANS2N2060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | Space Power Electronics Inc | JANS2N2060 vs 2N2060 |
2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, CASE 654-07, 6 PIN | CRYSTALONICS Inc | JANS2N2060 vs 2N2060 |
2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), NPN, | Semiconductor Technology Inc | JANS2N2060 vs 2N2060 |
2N2060A | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN | TT Electronics Resistors | JANS2N2060 vs 2N2060A |
2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | JANS2N2060 vs 2N2060 |
JAN2N2060 | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78 | Texas Instruments | JANS2N2060 vs JAN2N2060 |
2N2060AG4 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN | TT Electronics Resistors | JANS2N2060 vs 2N2060AG4 |
2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN | TT Electronics Resistors | JANS2N2060 vs 2N2060 |
JANTX2N2060L | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JANS2N2060 vs JANTX2N2060L |
JANTX2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | JANS2N2060 vs JANTX2N2060 |