Part Details for JAN2N2060L by Semicoa Semiconductors
Overview of JAN2N2060L by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2060L
JAN2N2060L CAD Models
JAN2N2060L Part Data Attributes:
|
JAN2N2060L
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N2060L
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-99 | |
Package Description | SIMILAR TO TO-77 (TO-99), 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/270 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N2060L
This table gives cross-reference parts and alternative options found for JAN2N2060L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2060L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2060L | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | JAN2N2060L vs 2N2060L |
JANTXV2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, HERMETIC SEALED, METAL CAN-6 | Semicoa Semiconductors | JAN2N2060L vs JANTXV2N2060 |
JANTXV2N2060L | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JAN2N2060L vs JANTXV2N2060L |
2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, CASE 654-07, 6 PIN | CRYSTALONICS Inc | JAN2N2060L vs 2N2060 |
JANS2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN | Semicoa Semiconductors | JAN2N2060L vs JANS2N2060 |
2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | Solid State Devices Inc (SSDI) | JAN2N2060L vs 2N2060 |
2N2060L | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JAN2N2060L vs 2N2060L |
2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | JAN2N2060L vs 2N2060 |
JANTX2N2060L | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JAN2N2060L vs JANTX2N2060L |
JAN2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, HERMETIC SEALED, METAL CAN-6 | Semicoa Semiconductors | JAN2N2060L vs JAN2N2060 |