Part Details for JAN2N2221AL by VPT Components
Results Overview of JAN2N2221AL by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2221AL Information
JAN2N2221AL by VPT Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2221AL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JAN2N2221AL
|
Avnet Americas | - Bulk (Alt: JAN2N2221AL) COO: United States of America (the) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4865 / $8.0073 | Buy Now |
|
DISTI #
JAN2N2221AL
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/255 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Waffle | Americas - 0 |
|
$9.3000 | Buy Now |
US Tariff Estimator: JAN2N2221AL by VPT Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JAN2N2221AL
JAN2N2221AL Part Data Attributes
|
|
JAN2N2221AL
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N2221AL
VPT Components
Small Signal Bipolar Transistor,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | To-18, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.95 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 0.8 A | |
| Collector-Base Capacitance-Max | 8 Pf | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| JEDEC-95 Code | TO-206AA | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 0.5 W | |
| Power Dissipation-Max (Abs) | 1 W | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500 | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 300 Ns | |
| Turn-on Time-Max (ton) | 35 Ns | |
| VCEsat-Max | 1 V |