Part Details for JAN2N2323AS by Unitrode Corporation
Overview of JAN2N2323AS by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2323AS
JAN2N2323AS CAD Models
JAN2N2323AS Part Data Attributes:
|
JAN2N2323AS
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2323AS
Unitrode Corporation
Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-5,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 0.7 V/us | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.6 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2.512 A | |
Reference Standard | MIL | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N2323AS
This table gives cross-reference parts and alternative options found for JAN2N2323AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2323AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N2323AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-5, | Unitrode Corp (RETIRED) | JAN2N2323AS vs JAN2N2323AS |
JANTX2N2323AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 50V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | JAN2N2323AS vs JANTX2N2323AS |
JANTXV2N2323AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 50V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | JAN2N2323AS vs JANTXV2N2323AS |
JAN2N2323AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 50V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | JAN2N2323AS vs JAN2N2323AS |
JANTXV2N2323AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-5, | Unitrode Corporation | JAN2N2323AS vs JANTXV2N2323AS |
2N2323A | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JAN2N2323AS vs 2N2323A |
JAN2N2323AS | Silicon Controlled Rectifier, 50V V(DRM), 50V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | JAN2N2323AS vs JAN2N2323AS |
JAN2N2323A | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 50V V(DRM), 1 Element, TO-5 | Silicon Transistor Corporation | JAN2N2323AS vs JAN2N2323A |
JANTX2N2323AS | Silicon Controlled Rectifier, 50V V(DRM), 50V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | JAN2N2323AS vs JANTX2N2323AS |
2N2323A | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6A I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-205AD, | Unitrode Corporation | JAN2N2323AS vs 2N2323A |