JANTXV2N2323A
Description: Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN

Overview of JANTXV2N2323A by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

CAD Models for JANTXV2N2323A by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N2323A by Defense Logistics Agency

JANTXV2N2323A
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
TO-5, 3 PIN
Reach Compliance Code
unknown
Configuration
SINGLE
DC Gate Trigger Current-Max
75 mA
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Qualified
Reference Standard
MIL-19500/276F
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. JANTXV2N2323A
    Defense Logistics Agency
    Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN
    VS

Alternate Parts for JANTXV2N2323A

This table gives cross-reference parts and alternative options found for JANTXV2N2323A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2323A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N2323AS Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency JANTXV2N2323A vs JAN2N2323AS
Part Number Description Manufacturer Compare
JAN2N2323AS Silicon Controlled Rectifier, 50V V(DRM), 50V V(RRM), 1 Element, TO-39, TO-5, 3 PIN Microsemi Corporation JANTXV2N2323A vs JAN2N2323AS
JANTXV2N2324 Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency JANTXV2N2323A vs JANTXV2N2324
JAN2N2324S Silicon Controlled Rectifier, 100V V(DRM), 100V V(RRM), 1 Element, TO-39, TO-5, 3 PIN Microsemi Corporation JANTXV2N2323A vs JAN2N2324S
JANTXV2N2324 Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 100V V(DRM), 1 Element, TO-5 Silicon Transistor Corporation JANTXV2N2323A vs JANTXV2N2324
JAN2N2323S Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 50V V(DRM), 1 Element, TO-39 Silicon Transistor Corporation JANTXV2N2323A vs JAN2N2323S
JANTXV2N2324S Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 100V V(DRM), 1 Element, TO-39 Silicon Transistor Corporation JANTXV2N2323A vs JANTXV2N2324S
2N2324 1.6A, 100V, SCR, TO-205AD Motorola Mobility LLC JANTXV2N2323A vs 2N2324
JAN2N2324 Silicon Controlled Rectifier, 100V V(DRM), 100V V(RRM), 1 Element, TO-39, TO-5, 3 PIN Microsemi Corporation JANTXV2N2323A vs JAN2N2324
2N2323ASE3 Silicon Controlled Rectifier, 0.3454A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-5, TO-5, 3 PIN Microsemi Corporation JANTXV2N2323A vs 2N2323ASE3
JANTXV2N2323AS Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 50V V(DRM), 1 Element, TO-39 Silicon Transistor Corporation JANTXV2N2323A vs JANTXV2N2323AS

Related Parts for JANTXV2N2323A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N2323A by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N2323A by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTXV2N2323A would you like to use for your alert(s)?
  • Please alert me when JANTXV2N2323A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV2N2323A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N2323A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV2N2323A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N2323A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N2323A by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: