Part Details for JAN2N2324 by Microsemi Corporation
Overview of JAN2N2324 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAN2N2324
JAN2N2324 CAD Models
JAN2N2324 Part Data Attributes:
|
JAN2N2324
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2324
Microsemi Corporation
Silicon Controlled Rectifier, 100V V(DRM), 100V V(RRM), 1 Element, TO-39, TO-5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 350 mA | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/276F | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N2324
This table gives cross-reference parts and alternative options found for JAN2N2324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2324S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 100V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | JAN2N2324 vs JANTX2N2324S |
JANTX2N2324S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-5, | Unitrode Corporation | JAN2N2324 vs JANTX2N2324S |
JAN2N2324S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 100V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | JAN2N2324 vs JAN2N2324S |
JAN2N2324S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-5, | Unitrode Corporation | JAN2N2324 vs JAN2N2324S |
2N2324 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-39, HERMETIC SEALED PACKAGE-3 | Central Semiconductor Corp | JAN2N2324 vs 2N2324 |
JANTX2N2324S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-5, | Unitrode Corp (RETIRED) | JAN2N2324 vs JANTX2N2324S |
2N2324 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6A I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-205AD, | Unitrode Corporation | JAN2N2324 vs 2N2324 |
2N2324 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-205AD, | Unitrode Corp (RETIRED) | JAN2N2324 vs 2N2324 |
JANTX2N2324 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 100V V(DRM), 1 Element, TO-5 | Silicon Transistor Corporation | JAN2N2324 vs JANTX2N2324 |
JANTXV2N2324S | Silicon Controlled Rectifier, 100V V(DRM), 100V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | JAN2N2324 vs JANTXV2N2324S |