Part Details for JAN2N2326S by VPT Components
Results Overview of JAN2N2326S by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2326S Information
JAN2N2326S by VPT Components is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for JAN2N2326S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JAN2N2326S
|
Avnet Americas | - Bulk (Alt: JAN2N2326S) COO: United States of America (the) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Container: Bulk | 0 |
|
$55.4243 / $59.2799 | Buy Now |
|
DISTI #
JAN2N2326S
|
Avnet Americas | - Bulk (Alt: JAN2N2326S) COO: United States of America (the) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Container: Bulk | 0 |
|
$55.4243 / $59.2799 | Buy Now |
|
DISTI #
JAN2N2326S
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/276 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle | Americas - 0 |
|
$68.8500 | Buy Now |
US Tariff Estimator: JAN2N2326S by VPT Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JAN2N2326S
JAN2N2326S Part Data Attributes
|
|
JAN2N2326S
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N2326S
VPT Components
Silicon Controlled Rectifier,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Case Connection | Anode | |
| Configuration | Single | |
| DC Gate Trigger Current-Max | 0.2 Ma | |
| DC Gate Trigger Voltage-Max | 0.8 V | |
| Holding Current-Max | 2 Ma | |
| JEDEC-95 Code | TO-205AD | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Qualified | |
| Repetitive Peak Off-state Voltage | 300 V | |
| Repetitive Peak Reverse Voltage | 200 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Scr |