JAN2N2880
Description: Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin,

Overview of JAN2N2880 by New England Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN2N2880 by New England Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N2880 by New England Semiconductor

JAN2N2880
New England Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
5 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
JEDEC-95 Code
TO-59
JESD-30 Code
O-MUPM-D3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
20 MHz
Want to compare parts?
  1. JAN2N2880
    New England Semiconductor
    Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin,
    VS

Alternate Parts for JAN2N2880

This table gives cross-reference parts and alternative options found for JAN2N2880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2880 Power Bipolar Transistor, 5A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin Silicon Transistor Corporation JAN2N2880 vs 2N2880
JAN2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, Unitrode Corporation JAN2N2880 vs JAN2N2880
2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, TO-111, 4 PIN Advanced Semiconductor Inc JAN2N2880 vs 2N2880
2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, Unitrode Corporation JAN2N2880 vs 2N2880
2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, Microsemi Corporation JAN2N2880 vs 2N2880
2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon, TO-111, Metal, 4 Pin, TO-111, 4 PIN General Diode Corp JAN2N2880 vs 2N2880
2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 4 Pin, TO-111, 4 PIN TT Electronics Resistors JAN2N2880 vs 2N2880
2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN Semitronics Corp JAN2N2880 vs 2N2880
JANTXV2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, Solitron Devices Inc JAN2N2880 vs JANTXV2N2880
JANTXV2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED PACKAGE-3 Microsemi Corporation JAN2N2880 vs JANTXV2N2880
Part Number Description Manufacturer Compare
JANTX2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, Microsemi Corporation JAN2N2880 vs JANTX2N2880
JANTXV2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JAN2N2880 vs JANTXV2N2880
JANTX2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin Spectrum Control JAN2N2880 vs JANTX2N2880
2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, Unitrode Corporation JAN2N2880 vs 2N2880
JAN2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin Silicon Transistor Corporation JAN2N2880 vs JAN2N2880
JANTX2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JAN2N2880 vs JANTX2N2880
2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN Semitronics Corp JAN2N2880 vs 2N2880
JAN2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin Spectrum Control JAN2N2880 vs JAN2N2880
JANTXV2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED PACKAGE-3 Microsemi Corporation JAN2N2880 vs JANTXV2N2880
2N2880 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon, TO-111, Metal, 4 Pin, TO-111, 4 PIN General Diode Corp JAN2N2880 vs 2N2880

Related Parts for JAN2N2880

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N2880 by New England Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N2880 by New England Semiconductor

Select Manufacturer
Which Manufacturer of JAN2N2880 would you like to use for your alert(s)?
  • Please alert me when JAN2N2880 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N2880 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N2880 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N2880 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N2880.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N2880 by New England Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: