Part Details for JAN2N2907AUA by VPT Components
Overview of JAN2N2907AUA by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N2907AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2907AUA
|
Avnet Americas | JAN2N2907AUA - Bulk (Alt: JAN2N2907AUA) Min Qty: 49 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1076 / $29.2236 | Buy Now |
DISTI #
JAN2N2907AUA
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/291 Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$36.7200 | Buy Now |
DISTI #
JAN2N2907AUA
|
Avnet Americas | JAN2N2907AUA - Bulk (Alt: JAN2N2907AUA) Min Qty: 49 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1076 / $29.2236 | Buy Now |
Part Details for JAN2N2907AUA
JAN2N2907AUA CAD Models
JAN2N2907AUA Part Data Attributes:
|
JAN2N2907AUA
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N2907AUA
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N2907AUA
This table gives cross-reference parts and alternative options found for JAN2N2907AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2907AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N2907AUB | Small Signal Bipolar Transistor, | VPT Components | JAN2N2907AUA vs JAN2N2907AUB |
JAN2N2907AL | Small Signal Bipolar Transistor, | VPT Components | JAN2N2907AUA vs JAN2N2907AL |