There are no models available for this part yet.
Overview of JAN2N3057A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN2N3057A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ7725
|
Newark | Small-Signal Bjt To-46 Rohs Compliant: Yes |Microchip JAN2N3057A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $8.3200 | Buy Now | |
DISTI #
JAN2N3057A
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin TO-46 - Bulk (Alt: JAN2N3057A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0000 / $8.9500 | Buy Now | |
DISTI #
JAN2N3057A
|
Microchip Technology Inc | Small-Signal BJT _ TO-46, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.9500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7800 / $12.8000 | Buy Now | ||
NAC | BJTs RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.8000 / $9.4100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.7800 / $12.8000 | Buy Now |
CAD Models for JAN2N3057A by Microchip Technology Inc
Part Data Attributes for JAN2N3057A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-46, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Base Capacitance-Max
|
12 pF
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JEDEC-95 Code
|
TO-206AB
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
0.5 W
|
Power Dissipation-Max (Abs)
|
1.8 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-PRF-19500; MIL-STD-750
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for JAN2N3057A
This table gives cross-reference parts and alternative options found for JAN2N3057A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3057A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB | Microchip Technology Inc | JAN2N3057A vs 2N3057A |
JANTXV2N3057A | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-46, | Raytheon Semiconductor | JAN2N3057A vs JANTXV2N3057A |
JANTX2N3057A | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-46, | Raytheon Semiconductor | JAN2N3057A vs JANTX2N3057A |
2N3057AE3 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, TO-46, 3 PIN | Microsemi Corporation | JAN2N3057A vs 2N3057AE3 |
JAN2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3057A vs JAN2N3057A |
JANS2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46 | Microchip Technology Inc | JAN2N3057A vs JANS2N3057A |
2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | JAN2N3057A vs 2N3057A |
JANTXV2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3057A vs JANTXV2N3057A |
JAN2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Microsemi Corporation | JAN2N3057A vs JAN2N3057A |
2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Hi-Tron Semiconductor Corp | JAN2N3057A vs 2N3057A |