Part Details for JANS2N3057A by Semicoa Semiconductors
Overview of JANS2N3057A by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3057A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N3057A
|
Avnet Americas | Low Power - Bulk (Alt: JANS2N3057A) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$67.1370 / $86.6345 | Buy Now |
Part Details for JANS2N3057A
JANS2N3057A CAD Models
JANS2N3057A Part Data Attributes
|
JANS2N3057A
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS2N3057A
Semicoa Semiconductors
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-46 | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/391 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for JANS2N3057A
This table gives cross-reference parts and alternative options found for JANS2N3057A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3057A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB | Microchip Technology Inc | JANS2N3057A vs 2N3057A |
JANTXV2N3057A | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-46, | Raytheon Semiconductor | JANS2N3057A vs JANTXV2N3057A |
JANTX2N3057A | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-46, | Raytheon Semiconductor | JANS2N3057A vs JANTX2N3057A |
2N3057AE3 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, TO-46, 3 PIN | Microsemi Corporation | JANS2N3057A vs 2N3057AE3 |
JAN2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N3057A vs JAN2N3057A |
JANS2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46 | Microchip Technology Inc | JANS2N3057A vs JANS2N3057A |
2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | JANS2N3057A vs 2N3057A |
JANTXV2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N3057A vs JANTXV2N3057A |
JAN2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Microsemi Corporation | JANS2N3057A vs JAN2N3057A |
2N3057A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Hi-Tron Semiconductor Corp | JANS2N3057A vs 2N3057A |