JAN2N3440
Description: Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN

Overview of JAN2N3440 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN2N3440 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N3440 by Harris Semiconductor

JAN2N3440
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
SIMILAR TO TO-5, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
250 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500/368F
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
10000 ns
Turn-on Time-Max (ton)
1000 ns
Want to compare parts?
  1. JAN2N3440
    Harris Semiconductor
    Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN
    VS

Alternate Parts for JAN2N3440

This table gives cross-reference parts and alternative options found for JAN2N3440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N3440 vs JANTX2N3440L
2N3440L Trans GP BJT NPN 250V 1A 3-Pin TO-5 New Jersey Semiconductor Products Inc JAN2N3440 vs 2N3440L
JANTXV2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Silicon Transistor Corporation JAN2N3440 vs JANTXV2N3440L
JANKCA2N3440 Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, DIE-3 Microsemi Corporation JAN2N3440 vs JANKCA2N3440
JAN2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JAN2N3440 vs JAN2N3440L
JANTX2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JAN2N3440 vs JANTX2N3440L
JANTXV2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JAN2N3440 vs JANTXV2N3440L
JANTXV2N3440 1000mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN Motorola Mobility LLC JAN2N3440 vs JANTXV2N3440
2N3440 1000mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN STMicroelectronics JAN2N3440 vs 2N3440
JAN2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Silicon Transistor Corporation JAN2N3440 vs JAN2N3440L
Part Number Description Manufacturer Compare
2N3440L Trans GP BJT NPN 250V 1A 3-Pin TO-5 New Jersey Semiconductor Products Inc JAN2N3440 vs 2N3440L
JANTXV2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JAN2N3440 vs JANTXV2N3440L
JAN2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Defense Logistics Agency JAN2N3440 vs JAN2N3440L
JAN2N3440 Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JAN2N3440 vs JAN2N3440
JAN2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN New England Semiconductor JAN2N3440 vs JAN2N3440L
JAN2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JAN2N3440 vs JAN2N3440L
JANTX2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N3440 vs JANTX2N3440L
JANSR2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JAN2N3440 vs JANSR2N3440UA
JANTXV2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N3440 vs JANTXV2N3440L
2N3440 Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205, Silicon Transistor Corporation JAN2N3440 vs 2N3440

Related Parts for JAN2N3440

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N3440 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N3440 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of JAN2N3440 would you like to use for your alert(s)?
  • Please alert me when JAN2N3440 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N3440 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N3440 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N3440 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N3440.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N3440 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: