Transistors
JANKCA2N3440
Description: Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, DIE-3

Overview of JANKCA2N3440 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JANKCA2N3440 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANKCA2N3440 by Microsemi Corporation

JANKCA2N3440
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIE
Package Description
UNCASED CHIP, S-XUUC-N3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
250 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
S-XUUC-N3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/368F
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
15 MHz
Turn-off Time-Max (toff)
10000 ns
Turn-on Time-Max (ton)
1000 ns
Want to compare parts?
  1. JANKCA2N3440
    Microsemi Corporation
    Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, DIE-3
    VS

Alternate Parts for JANKCA2N3440

This table gives cross-reference parts and alternative options found for JANKCA2N3440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA2N3440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANKCA2N3440 vs JANTX2N3440L
2N3440L Trans GP BJT NPN 250V 1A 3-Pin TO-5 New Jersey Semiconductor Products Inc JANKCA2N3440 vs 2N3440L
JANTXV2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Silicon Transistor Corporation JANKCA2N3440 vs JANTXV2N3440L
JAN2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANKCA2N3440 vs JAN2N3440L
JANTX2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANKCA2N3440 vs JANTX2N3440L
JANTXV2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANKCA2N3440 vs JANTXV2N3440L
JAN2N3440 Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Harris Semiconductor JANKCA2N3440 vs JAN2N3440
JANTXV2N3440 1000mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN Motorola Mobility LLC JANKCA2N3440 vs JANTXV2N3440
2N3440 1000mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN STMicroelectronics JANKCA2N3440 vs 2N3440
JAN2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Silicon Transistor Corporation JANKCA2N3440 vs JAN2N3440L
Part Number Description Manufacturer Compare
2N3440L Trans GP BJT NPN 250V 1A 3-Pin TO-5 New Jersey Semiconductor Products Inc JANKCA2N3440 vs 2N3440L
JANTXV2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANKCA2N3440 vs JANTXV2N3440L
JAN2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Defense Logistics Agency JANKCA2N3440 vs JAN2N3440L
JAN2N3440 Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANKCA2N3440 vs JAN2N3440
JAN2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN New England Semiconductor JANKCA2N3440 vs JAN2N3440L
JAN2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANKCA2N3440 vs JAN2N3440L
JANTX2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANKCA2N3440 vs JANTX2N3440L
JANSR2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANKCA2N3440 vs JANSR2N3440UA
JANTXV2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANKCA2N3440 vs JANTXV2N3440L
2N3440 Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205, Silicon Transistor Corporation JANKCA2N3440 vs 2N3440

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANKCA2N3440 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANKCA2N3440 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANKCA2N3440 would you like to use for your alert(s)?
  • Please alert me when JANKCA2N3440 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANKCA2N3440 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANKCA2N3440 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANKCA2N3440 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANKCA2N3440.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANKCA2N3440 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: