Transistors
JAN2N3498L
Description: Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3

Overview of JAN2N3498L by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN2N3498L by Semicoa Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JAN2N3498L
Avnet Americas Trans GP BJT NPN 100V 0.5A 3-Pin TO-5 - Bulk (Alt: JAN2N3498L) Min Qty: 250 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for JAN2N3498L by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N3498L by Semicoa Semiconductors

JAN2N3498L
Semicoa Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
TO-5
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Qualified
Reference Standard
MIL-19500/366
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. JAN2N3498L
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3
    VS

Alternate Parts for JAN2N3498L

This table gives cross-reference parts and alternative options found for JAN2N3498L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3498L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N3498L Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N3498L vs JAN2N3498L
JANTX2N3498L Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N3498L vs JANTX2N3498L
2N3498 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 Microchip Technology Inc JAN2N3498L vs 2N3498
JANS2N3498 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JAN2N3498L vs JANS2N3498
JAN2N3498 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N3498L vs JAN2N3498
JAN2N3498 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JAN2N3498L vs JAN2N3498
2N3498L Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N3498L vs 2N3498L
JANTX2N3498 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JAN2N3498L vs JANTX2N3498
JANS2N3498L Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N3498L vs JANS2N3498L
JANTXV2N3498L Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N3498L vs JANTXV2N3498L
Part Number Description Manufacturer Compare
2N3498L Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N3498L vs 2N3498L
JAN2N3498L Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N3498L vs JAN2N3498L
JAN2N3498 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JAN2N3498L vs JAN2N3498
JANTX2N3498L Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N3498L vs JANTX2N3498L
JAN2N3498 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N3498L vs JAN2N3498
JANTXV2N3498L Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N3498L vs JANTXV2N3498L
JANTX2N3498 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JAN2N3498L vs JANTX2N3498
JANTX2N3498L Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N3498L vs JANTX2N3498L
2N3498 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 Microchip Technology Inc JAN2N3498L vs 2N3498
JANS2N3498 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JAN2N3498L vs JANS2N3498

Related Parts for JAN2N3498L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N3498L by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N3498L by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JAN2N3498L would you like to use for your alert(s)?
  • Please alert me when JAN2N3498L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N3498L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N3498L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N3498L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N3498L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N3498L by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: