There are no models available for this part yet.
Overview of JANTX2N3498 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX2N3498 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ8494
|
Newark | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(Br)Ceo, 1-Element, Npn, Silicon, To-205Ad Rohs Compliant: Yes |Microchip JANTX2N3498 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 / $12.5900 | Buy Now | |
DISTI #
35AJ5860
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANTX2N3498 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $7.8900 | Buy Now | |
DISTI #
1086-15507-ND
|
DigiKey | TRANS NPN 100V 0.5A TO39 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
57 In Stock |
|
$11.5200 | Buy Now | |
DISTI #
JANTX2N3498/TR
|
Avnet Americas | Trans GP BJT NPN 100V 0.5A 3-Pin TO-39 - Tape and Reel (Alt: JANTX2N3498/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
DISTI #
JANTX2N3498
|
Avnet Americas | Trans GP BJT NPN 100V 0.5A 3-Pin TO-39 - Bulk (Alt: JANTX2N3498) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5900 / $8.5100 | Buy Now | |
DISTI #
494-JANTX2N3498
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 36 |
|
$7.8900 / $8.5100 | Buy Now | |
DISTI #
JANTX2N3498
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.5100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3300 / $12.1400 | Buy Now | ||
NAC | BJTs RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.4000 / $8.9300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.3300 / $12.1400 | Buy Now |
CAD Models for JANTX2N3498 by Microchip Technology Inc
Part Data Attributes for JANTX2N3498 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-39, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
JESD-609 Code
|
e0
|
Qualification Status
|
Qualified
|
Terminal Finish
|
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
|
Alternate Parts for JANTX2N3498
This table gives cross-reference parts and alternative options found for JANTX2N3498. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3498, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3498L | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANTX2N3498 vs JAN2N3498L |
JANTX2N3498L | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANTX2N3498 vs JANTX2N3498L |
2N3498 | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | JANTX2N3498 vs 2N3498 |
JANS2N3498 | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANTX2N3498 vs JANS2N3498 |
JAN2N3498 | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N3498 vs JAN2N3498 |
JAN2N3498 | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANTX2N3498 vs JAN2N3498 |
2N3498L | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANTX2N3498 vs 2N3498L |
JANS2N3498L | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANTX2N3498 vs JANS2N3498L |
JANTXV2N3498L | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANTX2N3498 vs JANTXV2N3498L |
JANTX2N3498L | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N3498 vs JANTX2N3498L |
Related Parts for JANTX2N3498
-
JANTX2N3635Small Signal Bipolar Transistors
-
JANTXV1N1206ARRectifier Diodes
-
JANTX2N6758Power Field-Effect Transistors
-
J112Small Signal Field-Effect Transistors
-
JANTX2N6301Power Bipolar Transistors
-
JANTX1N6113Transient Suppressors
-
JANTX1N752A-1Zener Diodes
-
PXAG30KFAMicrocontrollers
-
501568-0407Headers and Edge Type Connectors