Part Details for JAN2N3584 by Microsemi Corporation
Overview of JAN2N3584 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | NPN HIGH POWER SILICON TRANSISTOR | TRANS NPN 250V 2A TO-66 | 112000 |
|
RFQ |
Part Details for JAN2N3584
JAN2N3584 CAD Models
JAN2N3584 Part Data Attributes:
|
JAN2N3584
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N3584
Microsemi Corporation
Power Bipolar Transistor, 2A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-66 | |
Package Description | TO-66, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/384D | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3584
This table gives cross-reference parts and alternative options found for JAN2N3584. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3584, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3584 | Power Bipolar Transistor, 2A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Motorola Semiconductor Products | JAN2N3584 vs JANTX2N3584 |
BUX67 | 2A, 150V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3584 vs BUX67 |
JANTX2N3584 | Power Bipolar Transistor, 2A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | JAN2N3584 vs JANTX2N3584 |
BUX67.MODR1 | Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | JAN2N3584 vs BUX67.MODR1 |
2N3584 | Power Bipolar Transistor, 5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Swampscott Electronics Co Inc | JAN2N3584 vs 2N3584 |
2N3584 | Power Bipolar Transistor, 5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Spectrum Control | JAN2N3584 vs 2N3584 |
BUX67.MOD | 2A, 150V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3584 vs BUX67.MOD |
2N3584.MOD | 2A, 250V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3584 vs 2N3584.MOD |
JANTXV2N3584 | Power Bipolar Transistor, 2A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | New England Semiconductor | JAN2N3584 vs JANTXV2N3584 |
2N3584 | Power Bipolar Transistor, 5A I(C), 250V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Crimson Semiconductor Inc | JAN2N3584 vs 2N3584 |