JAN2N3637
Description: Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN

Overview of JAN2N3637 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN2N3637 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N3637 by Defense Logistics Agency

JAN2N3637
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
TO-39, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
175 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
60
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Qualified
Reference Standard
MIL-19500/357H
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
650 ns
Turn-on Time-Max (ton)
200 ns
Want to compare parts?
  1. JAN2N3637
    Defense Logistics Agency
    Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN
    VS

Alternate Parts for JAN2N3637

This table gives cross-reference parts and alternative options found for JAN2N3637. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3637, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS2N3637 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Defense Logistics Agency JAN2N3637 vs JANS2N3637
JANTXV2N3637L Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Defense Logistics Agency JAN2N3637 vs JANTXV2N3637L
JANTXV2N3637 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Defense Logistics Agency JAN2N3637 vs JANTXV2N3637
JANSR2N3637L Small Signal Bipolar Transistor, TO-5, TO-5, 3 PIN Defense Logistics Agency JAN2N3637 vs JANSR2N3637L
JAN2N3637L Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Defense Logistics Agency JAN2N3637 vs JAN2N3637L
JANTX2N3637 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Defense Logistics Agency JAN2N3637 vs JANTX2N3637
JANSR2N3637 Small Signal Bipolar Transistor, TO-39, TO-39, 3 PIN Defense Logistics Agency JAN2N3637 vs JANSR2N3637
Part Number Description Manufacturer Compare
2N3637 Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp JAN2N3637 vs 2N3637
2N3636E4 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors JAN2N3637 vs 2N3636E4
2N3636.MODE4 1000mA, 175V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N3637 vs 2N3636.MODE4
JAN2N3637 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN New England Semiconductor JAN2N3637 vs JAN2N3637
JANS2N3637 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Defense Logistics Agency JAN2N3637 vs JANS2N3637
2N3637 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Semitronics Corp JAN2N3637 vs 2N3637
JANTXV2N3636 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Defense Logistics Agency JAN2N3637 vs JANTXV2N3636
JAN2N3636L Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JAN2N3637 vs JAN2N3636L
JANTXV2N3637 1000mA, 175V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN Motorola Mobility LLC JAN2N3637 vs JANTXV2N3637
2N3636 175V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 onsemi JAN2N3637 vs 2N3636

Related Parts for JAN2N3637

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N3637 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N3637 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JAN2N3637 would you like to use for your alert(s)?
  • Please alert me when JAN2N3637 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N3637 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N3637 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N3637 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N3637.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N3637 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: