Part Details for JAN2N3737UB by Semicoa Semiconductors
Overview of JAN2N3737UB by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3737UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3737UB
|
Avnet Americas | Transistor GP BJT NPN 40V 1.5A 3-Pin Case UB - Waffle Pack (Alt: JAN2N3737UB) Min Qty: 500 Package Multiple: 150 Container: Waffle Pack | 0 |
|
$14.7980 / $22.7434 | Buy Now |
Part Details for JAN2N3737UB
JAN2N3737UB CAD Models
JAN2N3737UB Part Data Attributes
|
JAN2N3737UB
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N3737UB
Semicoa Semiconductors
Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | SOT | |
Package Description | HERMETIC SEALED, CERAMIC, CERSOT-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/395 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-on Time-Max (ton) | 48 ns |
Alternate Parts for JAN2N3737UB
This table gives cross-reference parts and alternative options found for JAN2N3737UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3737UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JAN2N3737UB vs 2N3737UB |
JAN2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46 | Microchip Technology Inc | JAN2N3737UB vs JAN2N3737UB |
2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JAN2N3737UB vs 2N3737UB |
JANTXV2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, CERAMIC PACKAGE-3 | Microsemi Corporation | JAN2N3737UB vs JANTXV2N3737UB |
JANS2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JAN2N3737UB vs JANS2N3737UB |
2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N3737UB vs 2N3737UB |
JAN2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, CERAMIC PACKAGE-3 | Microsemi Corporation | JAN2N3737UB vs JAN2N3737UB |
JANTX2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JAN2N3737UB vs JANTX2N3737UB |
JANTX2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46 | Microchip Technology Inc | JAN2N3737UB vs JANTX2N3737UB |
JANTXV2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46 | Microchip Technology Inc | JAN2N3737UB vs JANTXV2N3737UB |