Part Details for JAN2N3740 by Solitron Devices Inc
Overview of JAN2N3740 by Solitron Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-66 | 20 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-66 | 8 |
|
$39.9000 / $42.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-66 | 3 |
|
$10.6050 / $11.3625 | Buy Now |
Part Details for JAN2N3740
JAN2N3740 CAD Models
JAN2N3740 Part Data Attributes
|
JAN2N3740
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3740
Solitron Devices Inc
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for JAN2N3740
This table gives cross-reference parts and alternative options found for JAN2N3740. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3740, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3740ARR1 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | JAN2N3740 vs 2N3740ARR1 |
2N3740RR1 | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3740 vs 2N3740RR1 |
JAN2N3740 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213, Metal, 2 Pin | Silicon Transistor Corporation | JAN2N3740 vs JAN2N3740 |
JAN2N3741 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Cobham Semiconductor Solutions | JAN2N3740 vs JAN2N3741 |
2N3741 | Power Bipolar Transistor | Cobham Semiconductor Solutions | JAN2N3740 vs 2N3741 |
2N3740AR1 | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3740 vs 2N3740AR1 |
2N3740 | Power Bipolar Transistor | Cobham Semiconductor Solutions | JAN2N3740 vs 2N3740 |
2N3740 | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Spectrum Control | JAN2N3740 vs 2N3740 |
2N3740E3 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | JAN2N3740 vs 2N3740E3 |
JANTXV2N3741 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Cobham Semiconductor Solutions | JAN2N3740 vs JANTXV2N3741 |