Part Details for JAN2N3810 by Microsemi Corporation
Overview of JAN2N3810 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N3810
JAN2N3810 CAD Models
JAN2N3810 Part Data Attributes
|
JAN2N3810
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N3810
Microsemi Corporation
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-78 | |
Package Description | SIMILAR TO TO-78, 6 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for JAN2N3810
This table gives cross-reference parts and alternative options found for JAN2N3810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JAN2N3810 vs JAN2N3810L |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL PACKAGE-6 | Central Semiconductor Corp | JAN2N3810 vs 2N3810 |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | Advanced Semiconductor Inc | JAN2N3810 vs 2N3810 |
JANTX2N3810 | 50mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-78, 6 PIN | Motorola Mobility LLC | JAN2N3810 vs JANTX2N3810 |
JANTX2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 | Microchip Technology Inc | JAN2N3810 vs JANTX2N3810L |
JANS2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JAN2N3810 vs JANS2N3810 |
JANTXV2N3810 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-78, | Raytheon Semiconductor | JAN2N3810 vs JANTXV2N3810 |
2N3810.MOD | 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3810 vs 2N3810.MOD |
JANTX2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SIMILAR TO TO-78, 6 PIN | Motorola Semiconductor Products | JAN2N3810 vs JANTX2N3810 |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, PNP, Silicon, TO-78, METAL PACKAGE-8 | Fairchild Semiconductor Corporation | JAN2N3810 vs 2N3810 |