Part Details for JAN2N3810L by Microchip Technology Inc
Overview of JAN2N3810L by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3810L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5770
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JAN2N3810L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6800 / $21.5000 | Buy Now |
DISTI #
1086-2358-ND
|
DigiKey | TRANS 2PNP 60V 0.05A TO78 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5000 | Buy Now |
DISTI #
JAN2N3810L
|
Avnet Americas | Trans BJT Array PNP 60V 50mA 6-Pin TO-78 Bag - Bulk (Alt: JAN2N3810L) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6800 / $23.1500 | Buy Now |
DISTI #
494-JAN2N3810L
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$21.5000 | Order Now |
DISTI #
JAN2N3810L
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5300 / $43.0000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$20.1700 / $23.6300 | Buy Now |
DISTI #
JAN2N3810L
|
Avnet Silica | (Alt: JAN2N3810L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.5300 / $43.0000 | Buy Now |
Part Details for JAN2N3810L
JAN2N3810L CAD Models
JAN2N3810L Part Data Attributes
|
JAN2N3810L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3810L
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-78, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3810L
This table gives cross-reference parts and alternative options found for JAN2N3810L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3810L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JAN2N3810L vs JAN2N3810L |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL PACKAGE-6 | Central Semiconductor Corp | JAN2N3810L vs 2N3810 |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | Advanced Semiconductor Inc | JAN2N3810L vs 2N3810 |
JANTX2N3810 | 50mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-78, 6 PIN | Motorola Mobility LLC | JAN2N3810L vs JANTX2N3810 |
JANTX2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 | Microchip Technology Inc | JAN2N3810L vs JANTX2N3810L |
JANS2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JAN2N3810L vs JANS2N3810 |
JANTXV2N3810 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-78, | Raytheon Semiconductor | JAN2N3810L vs JANTXV2N3810 |
2N3810.MOD | 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3810L vs 2N3810.MOD |
JANTX2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SIMILAR TO TO-78, 6 PIN | Motorola Semiconductor Products | JAN2N3810L vs JANTX2N3810 |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, PNP, Silicon, TO-78, METAL PACKAGE-8 | Fairchild Semiconductor Corporation | JAN2N3810L vs 2N3810 |