Part Details for JAN2N3996 by Microchip Technology Inc
Overview of JAN2N3996 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6382
|
Newark | Power Bjt To-111 Rohs Compliant: Yes |Microchip JAN2N3996 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.1200 / $124.9200 | Buy Now |
DISTI #
1086-20944-ND
|
DigiKey | TRANS NPN 80V 10A TO111 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.9204 | Buy Now |
DISTI #
JAN2N3996
|
Avnet Americas | Trans GP BJT NPN 80V 5A 3-Pin TO-111 - Bulk (Alt: JAN2N3996) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$120.1200 / $134.5300 | Buy Now |
DISTI #
494-JAN2N3996
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$124.9200 | Order Now |
DISTI #
JAN2N3996
|
Microchip Technology Inc | Power BJT _ TO-111, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$134.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.0600 / $345.9600 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$117.2000 / $137.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$123.0600 / $345.9600 | Buy Now |
Part Details for JAN2N3996
JAN2N3996 CAD Models
JAN2N3996 Part Data Attributes
|
JAN2N3996
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3996
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-111, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-111 | |
JESD-30 Code | O-MUPM-X4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/374 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3996
This table gives cross-reference parts and alternative options found for JAN2N3996. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3996, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Unitrode Corp (RETIRED) | JAN2N3996 vs 2N3996 |
JAN2N3996 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-111 | Texas Instruments | JAN2N3996 vs JAN2N3996 |
2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon | Swampscott Electronics Co Inc | JAN2N3996 vs 2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin | Microchip Technology Inc | JAN2N3996 vs JANTXV2N3996 |
JAN2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Unitrode Corporation | JAN2N3996 vs JAN2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin | Spectrum Control | JAN2N3996 vs JANTXV2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Unitrode Corporation | JAN2N3996 vs JANTXV2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 4 Pin, TO-111/I, 4 PIN | Solitron Devices Inc | JAN2N3996 vs JANTXV2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Unitrode Corp (RETIRED) | JAN2N3996 vs JANTXV2N3996 |
JANTX2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, TO-111, 4 PIN | Microsemi Corporation | JAN2N3996 vs JANTX2N3996 |