Part Details for JAN2N3999 by Spectrum Control
Overview of JAN2N3999 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N3999
JAN2N3999 CAD Models
JAN2N3999 Part Data Attributes
|
JAN2N3999
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
JAN2N3999
Spectrum Control
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-111 | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for JAN2N3999
This table gives cross-reference parts and alternative options found for JAN2N3999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3999 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL PACKAGE-3 | Semicoa Semiconductors | JAN2N3999 vs JAN2N3999 |
2N3999 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3999 vs 2N3999 |
2N3999 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-111, TO-59, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3999 vs 2N3999 |
JANTX2N3999 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL PACKAGE-3 | Semicoa Semiconductors | JAN2N3999 vs JANTX2N3999 |
2N3999-SM | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3999 vs 2N3999-SM |
JANTX2N3999 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin | Silicon Transistor Corporation | JAN2N3999 vs JANTX2N3999 |
JANTXV2N3999 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, | Solitron Devices Inc | JAN2N3999 vs JANTXV2N3999 |
2N3999R1 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, TO-59, 3 PIN | TT Electronics Resistors | JAN2N3999 vs 2N3999R1 |
2N3999 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon | Swampscott Electronics Co Inc | JAN2N3999 vs 2N3999 |
2N3999SMD | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | JAN2N3999 vs 2N3999SMD |