Part Details for JAN2N4150 by Unitrode Corporation
Overview of JAN2N4150 by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N4150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-5 | 4 |
|
$21.9926 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-5 | 2 |
|
$12.4400 | Buy Now |
Part Details for JAN2N4150
JAN2N4150 CAD Models
JAN2N4150 Part Data Attributes
|
JAN2N4150
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N4150
Unitrode Corporation
Power Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 10 A | |
Collector-Base Capacitance-Max | 350 pF | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz | |
Turn-off Time-Max (toff) | 2000 ns | |
Turn-on Time-Max (ton) | 550 ns | |
VCEsat-Max | 2.5 V |
Alternate Parts for JAN2N4150
This table gives cross-reference parts and alternative options found for JAN2N4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4150 | Power Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Unitrode Corp (RETIRED) | JAN2N4150 vs 2N4150 |
JANTX2N4150 | Power Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Unitrode Corporation | JAN2N4150 vs JANTX2N4150 |
JAN2N4150 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Spectrum Control | JAN2N4150 vs JAN2N4150 |
2N4150 | Power Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Unitrode Corporation | JAN2N4150 vs 2N4150 |
JANTX2N4150 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Spectrum Control | JAN2N4150 vs JANTX2N4150 |
JANTXV2N4150 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Spectrum Control | JAN2N4150 vs JANTXV2N4150 |
JANTXV2N4150 | Power Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Unitrode Corp (RETIRED) | JAN2N4150 vs JANTXV2N4150 |
JANTXV2N4150 | Power Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Solitron Devices Inc | JAN2N4150 vs JANTXV2N4150 |
JAN2N4150 | Power Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Solitron Devices Inc | JAN2N4150 vs JAN2N4150 |
JANTX2N4150 | Power Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Unitrode Corp (RETIRED) | JAN2N4150 vs JANTX2N4150 |