There are no models available for this part yet.
Overview of JAN2N4261 by Semicoa Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN2N4261 by Semicoa Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN2N4261
|
Avnet Americas | Transistor GP BJT PNP 15V 0.03A 3-Pin TO-72 - Bulk (Alt: JAN2N4261) Min Qty: 500 Package Multiple: 150 Container: Bulk | 0 |
|
$22.1970 / $30.4973 | Buy Now |
CAD Models for JAN2N4261 by Semicoa Semiconductors
Part Data Attributes for JAN2N4261 by Semicoa Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SEMICOA CORP
|
Part Package Code
|
TO-72
|
Package Description
|
HERMETIC SEALED, METAL CAN, TO-72, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.03 A
|
Collector-Base Capacitance-Max
|
2.5 pF
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JEDEC-95 Code
|
TO-72
|
JESD-30 Code
|
O-MBCY-W4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/511
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
2000 MHz
|
Alternate Parts for JAN2N4261
This table gives cross-reference parts and alternative options found for JAN2N4261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72 | Microchip Technology Inc | JAN2N4261 vs JANTXV2N4261 |
JANTX2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Raytheon Semiconductor | JAN2N4261 vs JANTX2N4261 |
JANTXV2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Raytheon Semiconductor | JAN2N4261 vs JANTXV2N4261 |
JANTXV2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Semicoa Semiconductors | JAN2N4261 vs JANTXV2N4261 |
JANTX2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Semicoa Semiconductors | JAN2N4261 vs JANTX2N4261 |
2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, TO-72, 4 PIN | Semiconductor Technology Inc | JAN2N4261 vs 2N4261 |
2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-72, TO-72, 4 PIN | Fairchild Semiconductor Corporation | JAN2N4261 vs 2N4261 |
2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), Silicon, PNP, TO-72, TO-72, 4 PIN | Solid State Devices Inc (SSDI) | JAN2N4261 vs 2N4261 |
JANTX2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Motorola Semiconductor Products | JAN2N4261 vs JANTX2N4261 |
JANS2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Microsemi Corporation | JAN2N4261 vs JANS2N4261 |
Related Parts for JAN2N4261
-
JAN2N4239Small Signal Bipolar Transistors
-
JAN1N6626Rectifier Diodes
-
CCR05CG821FRFixed Capacitors
-
JAN2N7227Power Field-Effect Transistors
-
2N6796Small Signal Field-Effect Transistors
-
JAN2N6277Power Bipolar Transistors
-
JAN1N6162ATransient Suppressors
-
JAN1N754A-1Zener Diodes
-
UC2843NSwitching Regulator or Controllers