There are no models available for this part yet.
Overview of JAN2N4854U by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for JAN2N4854U by Defense Logistics Agency
Part Data Attributes for JAN2N4854U by Defense Logistics Agency
JAN2N4854U
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Package Description
|
SURFACE MOUNT PACKAGE-6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
R-XDSO-N6
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN AND PNP
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/421G
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
300 ns
|
Turn-on Time-Max (ton)
|
45 ns
|
Want to compare parts?
-
JAN2N4854UDefense Logistics AgencySmall Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SURFACE MOUNT PACKAGE-6VS
-
Alternate Parts for JAN2N4854U
This table gives cross-reference parts and alternative options found for JAN2N4854U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4854U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SURFACE MOUNT PACKAGE-6 | Defense Logistics Agency | JAN2N4854U vs JANTXV2N4854U |
JANTX2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SURFACE MOUNT PACKAGE-6 | Defense Logistics Agency | JAN2N4854U vs JANTX2N4854U |
Related Parts for JAN2N4854U
-
JAN2N3636Small Signal Bipolar Transistors
-
JAN1N6765Rectifier Diodes
-
IXTZ550N055T2Power Field-Effect Transistors
-
JAN2N7335Small Signal Field-Effect Transistors
-
JAN2N5002Power Bipolar Transistors
-
JAN1N6119Transient Suppressors
-
JAN1N6632DUSZener Diodes
-
JAN2N2328ASilicon Controlled Rectifiers
-
JAN2N4957RF Small Signal Bipolar Transistors